Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/12-E
Order Code2575223
Product Range20.155MV
Your Part Number
Technical Datasheet
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.450 (CNY9.5485) |
| 10+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.510 (CNY7.3563) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2500+ | CNY6.200 (CNY7.006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/12-E
Order Code2575223
Product Range20.155MV
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range20.155MV
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
No. of Positions
12Ways
Rated Voltage
250V
Product Range
20.155MV
Technical Docs (2)
Alternatives for 20.155MV/12-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165