Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/12-E
Order Code2575240
Product Range21.95MH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.210 (CNY9.2773) |
| 10+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY6.090 (CNY6.8817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.21 (CNY9.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/12-E
Order Code2575240
Product Range21.95MH
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range21.95MH
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
No. of Positions
12Ways
Rated Voltage
320V
Product Range
21.95MH
Technical Docs (2)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate