Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1ED020I12BTXUMA1
Order Code3234276
Also Known As1ED020I12-BT, SP000920032
Technical Datasheet
872 In Stock
Need more?
872 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.980 (CNY56.4774) |
10+ | CNY36.330 (CNY41.0529) |
25+ | CNY33.860 (CNY38.2618) |
50+ | CNY31.830 (CNY35.9679) |
100+ | CNY29.780 (CNY33.6514) |
250+ | CNY28.230 (CNY31.8999) |
500+ | CNY25.310 (CNY28.6003) |
1000+ | CNY21.140 (CNY23.8882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.98 (CNY56.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED020I12BTXUMA1
Order Code3234276
Also Known As1ED020I12-BT, SP000920032
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay1.75µs
Output Delay1.75µs
Product Range-
Qualification-
Alternatives for 1ED020I12BTXUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
1.75µs
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
105°C
Output Delay
1.75µs
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045