Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRS1170STR
Order Code3267598RL
Also Known AsSP001609062
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY15.020 (CNY16.9726) |
| 250+ | CNY14.490 (CNY16.3737) |
| 500+ | CNY14.210 (CNY16.0573) |
| 1000+ | CNY13.970 (CNY15.7861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,502.00 (CNY1,697.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRS1170STR
Order Code3267598RL
Also Known AsSP001609062
Technical Datasheet
IC FunctionSecondary Side High Speed SR Controller
Supply Voltage Min11V
Supply Voltage Max18V
IC Package TypeSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Secondary Side High Speed SR Controller
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
11V
IC Package Type
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143