Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBA595
Order Code1095637
Product RangeBA595
Technical Datasheet
Diode Configuration-
Resistance @ If7ohm
Reverse Voltage-
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance-
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation-
Diode MountingSurface Mount
Product RangeBA595
Product Overview
Applications
Automotive
Technical Specifications
Diode Configuration
-
Reverse Voltage
-
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Resistance @ If
7ohm
Diode Case Style
SOD-323
Diode Capacitance
-
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
BA595
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002