Print Page
5,851 In Stock
Need more?
5851 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.500 (CNY1.695) |
10+ | CNY0.860 (CNY0.9718) |
100+ | CNY0.710 (CNY0.8023) |
500+ | CNY0.674 (CNY0.7616) |
1000+ | CNY0.599 (CNY0.6769) |
5000+ | CNY0.554 (CNY0.626) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.50 (CNY8.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR8802VH6327XTSA1
Order Code2443504
Product RangeBAR88
Also Known AsBAR 88-02V H6327, SP000743452
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.6ohm
Reverse Voltage80V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.3pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR88
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAR 88-02V H6327 is a Silicon PIN Diode with single configuration and optimized for low current antenna switches in handheld applications.
- Very low forward resistance (1.5Ω at IF = 1mA)
- Low capacitance at zero volt reverse bias at frequencies above 1GHz (0.28pF)
- Very low signal distortion
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
0.6ohm
Diode Case Style
SC-79
Diode Capacitance
0.3pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR88
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033