Print Page
71,598 In Stock
Need more?
20625 Next business day delivery available(Shanghai stock)
50973 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.890 (CNY4.3957) |
10+ | CNY2.350 (CNY2.6555) |
100+ | CNY1.530 (CNY1.7289) |
500+ | CNY1.130 (CNY1.2769) |
1000+ | CNY0.867 (CNY0.9797) |
5000+ | CNY0.718 (CNY0.8113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS3010B03WE6327HTSA1
Order Code1791467
Product RangeBAS301
Also Known AsBAS 3010B-03W E6327, SP000068630
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max550mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS301
QualificationAEC-Q101
Product Overview
The BAS 3010B-03W E6327 is a medium power AF Schottky Diode features low forward voltage and low reverse current. It is suitable for high efficiency DC/DC conversion, fast switching, protecting and clamping applications.
- Pb-free package
- Qualified according AEC Q101
- -65 to 125°C Operating temperature range
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
10A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAS301
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BAS3010B03WE6327HTSA1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003