Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAS5202VH6327XTSA1
Order Code4384062
Product RangeBAS52 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY2.140 (CNY2.4182) |
| 45000+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
CNY32,100.00 (CNY36,273.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS5202VH6327XTSA1
Order Code4384062
Product RangeBAS52 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current500mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS52 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
BAS52 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002