Print Page
60,382 In Stock
Need more?
40265 Next business day delivery available(Shanghai stock)
20117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.910 (CNY6.6783) |
| 10+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.55 (CNY33.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1503WE6327HTSA1
Order Code2432685
Product RangeBAT15
Also Known AsBAT 15-03W E6327, SP000010272
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.35pF
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT15
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT 15-03W E6327 is a Silicon Schottky Diode with single configuration. It is low barrier type device for DBS mixer applications up to 12GHz, phase detectors and modulators.
- Low noise figure
- -55 to 150°C Operating temperature range
Applications
RF Communications, Signal Processing, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
110mA
Diode Capacitance
0.35pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Voltage
410mV
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
BAT15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005