Print Page
5,943 In Stock
Need more?
5943 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY37.00 (CNY41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1504WH6327XTSA1
Order Code2432686
Product RangeBAT15
Also Known AsBAT 15-04W H6327, SP000743458
Technical Datasheet
Diode ConfigurationSingle Pair Series
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.35pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT15
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT 15-04W H6327 is a Silicon Schottky Diode with series configuration. It is low barrier type device for DBS mixer applications up to 12GHz, phase detectors and modulators.
- Low noise figure
- -55 to 150°C Operating temperature range
Applications
RF Communications, Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Diode Configuration
Single Pair Series
Forward Current
110mA
Diode Capacitance
0.35pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Voltage
410mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
BAT15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091