Print Page
1,085 In Stock
Need more?
1085 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT15099E6327HTSA1
Order Code2480907
Product RangeBAT15
Also Known AsBAT 15-099 E6327, SP000010273
Technical Datasheet
Diode ConfigurationDual Isolated
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.35pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT15
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT 15-099 E6327 is a silicon Schottky Diode features low barrier type and low noise figure. This low barrier type is used for DBS mixer applications up to 12 GHz, phase detectors and modulators. It is used wireless communications, satellite receivers, base stations and high speed data networks.
- Pb-free package
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Diode Configuration
Dual Isolated
Forward Current
110mA
Diode Capacitance
0.35pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Voltage
410mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
BAT15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048