Print Page
13,300 In Stock
24,475 more incoming. You can reserve stock now
8040 Next business day delivery available(Shanghai stock)
5260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.560 (CNY5.1528) |
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 5000+ | CNY0.830 (CNY0.9379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT6302VH6327XTSA1
Order Code2480910
Product RangeBAT63
Also Known AsBAT 63-02V H6327, SP000743526
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage3V
Forward Current100mA
Forward Voltage300mV
Diode Capacitance0.85pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT63
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Diode Configuration
Single
Forward Current
100mA
Diode Capacitance
0.85pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
3V
Forward Voltage
300mV
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
BAT63
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242