Print Page
2,730 In Stock
Need more?
2730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.640 (CNY5.2432) |
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY0.845 (CNY0.9548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.20 (CNY26.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB814E6327GR1HTSA1
Order Code2443509
Product RangeBB814
Also Known AsBB 814 E6327 GR1, SP000010433
Technical Datasheet
Capacitance46.5pF
Forward Current Max50mA
Reverse Voltage18V
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeBB814
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
46.5pF
Reverse Voltage
18V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Forward Current Max
50mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
BB814
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033