Print Page
5,230 In Stock
Need more?
5230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5302VH6327XTSA1
Order Code2480616
Product RangeBBY53
Also Known AsBBY 53-02V H6327, SP000743550
Technical Datasheet
Capacitance3.1pF
Forward Current Max20mA
Reverse Voltage6V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY53
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BBY 53-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- High Q hyperabrupt tuning diode
- High ratio at low reverse voltage
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Capacitance
3.1pF
Reverse Voltage
6V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BBY53
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361