Print Page
16,052 In Stock
Need more?
16052 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY6602VH6327XTSA1
Order Code2443502
Product RangeBBY66
Also Known AsBBY 66-02V H6327, SP000743580
Technical Datasheet
Capacitance71.5pF
Forward Current Max50mA
Reverse Voltage12V
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY66
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BBY 66-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- High capacitance ratio
- High Q hyperabrupt tuning diode
- Low series resistance
- Very low capacitance spread
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Automotive, Industrial
Technical Specifications
Capacitance
71.5pF
Reverse Voltage
12V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
50mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BBY66
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033