3,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.470 (CNY2.7911) |
10+ | CNY1.510 (CNY1.7063) |
100+ | CNY1.210 (CNY1.3673) |
500+ | CNY1.150 (CNY1.2995) |
1000+ | CNY1.120 (CNY1.2656) |
5000+ | CNY1.080 (CNY1.2204) |
10000+ | CNY1.040 (CNY1.1752) |
Product Information
Product Overview
The BCR 402R E6327 is a LED Driver to drive low power LEDs. The BCR402R can be operated at higher supply voltages by putting LED's between the power supply VS and the power supply pin of the LED driver. The BCR402R is a perfect fit for numerous low power LED applications by combining small form factor. This LED driver offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of LEDs. It features longer lifetime of the LED's due to reduced output current at higher temperatures (negative thermal coefficient). Dimming is possible by using an external digital transistor at the ground pin.
- Output current adjustable up to 60mA with an external resistor
- Easy paralleling of drivers to increase current
- High current accuracy at supply voltage variation
- No EMI
- Reduced output current at higher temperatures - negative thermal coefficient of -0.3%/K
- Homogenous light output despite varying forward voltages in different LED strings
- Homogenous light output of LEDs despite voltage drop across long supply lines
- Homogenous light output independent from supply voltage variations
- Smaller form factor
- Better quality due to less soldering points
- Higher output current accuracy due to pretested LED drivers
Applications
LED Lighting, Automotive, Avionics, Imaging, Video & Vision, Consumer Electronics, Medical
Technical Specifications
1Channels
16V
4Pins
18V
-65°C
-
MSL 1 - Unlimited
AEC-Q100
SOT-143
60mA
-
60mA
SOT-143
1.4V
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
-
1Outputs
16V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate