Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR402WH6327XTSA1
Order Code2480492
Also Known AsBCR 402W H6327, SP000745922
Your Part Number
Technical Datasheet
Packaging Options
12,878 In Stock
Need more?
12878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.860 (CNY0.9718) |
| 3000+ | CNY0.790 (CNY0.8927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.25 (CNY11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR402WH6327XTSA1
Order Code2480492
Also Known AsBCR 402W H6327, SP000745922
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max18V
IC Case / PackageSOT-343
No. of Pins4Pins
Input Voltage Min1.4V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOT-343
No. of Outputs1Outputs
Output Current20mA
Output Voltage18V
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
18V
No. of Pins
4Pins
Input Voltage Max
18V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-343
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
SOT-343
Input Voltage Min
1.4V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
18V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048