3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY1.010 (CNY1.1413) |
Product Information
Product Overview
The BCR 320U E6327 is a LED Driver can be operated with a supply voltage of more than 16V considering the voltage drop of the LED load which reduces the output voltage to the maximum rating of the driver. It can withstand a maximum voltage of 25V which can be increased adding a series resistor in front of the enable pin reducing the voltage at the enable pin below 25V. A reduction of the output current at higher temperatures is the result of the negative temperature coefficient of 0.2%/K of the LED driver. This LED driver is a solution for driving 0.5W LEDs with a typical LED current of 150 to 200mA. Internal breakdown voltage is higher than 16V which is the maximum voltage the LED driver can sustain when the output is directly connected to supply voltage.
- Easy paralleling of drivers to increase current
- Low side current control
- LED drive current preset to 10mA
Applications
LED Lighting, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
16V
6Pins
27V
0°C
-
-
AEC-Q100
SC-74
250mA
10kHz
250mA
SC-74
1.4V
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Constant Current
1Outputs
16V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate