Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY0.987 (CNY1.1153) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.703 (CNY0.7944) |
| 5000+ | CNY0.674 (CNY0.7616) |
| 10000+ | CNY0.644 (CNY0.7277) |
Product Information
Product Overview
The BCR 401W H6327 is a LED Driver to drive low power LEDs. The BCR401W can be operated at higher supply voltages adding LEDs between the supply voltage VS and the power supply pin of the LED driver. The BCR401W is a perfect fit for numerous low power LED applications by combining small form factor. This LED driver offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of the LEDs. It features longer lifetime of the LEDs due to reduced output current at higher temperatures (negative thermal coefficient). Dimming is possible by using an external digital transistor at the ground pin.
- Output current adjustable up to 60mA with an external resistor
- Easy paralleling of drivers to increase current
- High current accuracy at supply voltage variation
- Negative thermal coefficient of -0.2%/K reduces output current at higher temperatures
- Homogenous light output despite varying forward voltages in different LED strings
- Homogenous light output of LEDs despite voltage drop across long supply lines
- Homogenous light output independent from supply voltage variations
- Smaller form factor
- Higher reliability due to less soldering joints
- Higher output current accuracy due to pretested LED drivers
Applications
LED Lighting, Automotive, Avionics, Imaging, Video & Vision, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
16V
4Pins
-
-65°C
-
-
AEC-Q100
SOT-343
10mA
-
10mA
SOT-343
-
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Constant Current
1Outputs
16V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate