Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR420UE6327HTSA1
Order Code1791067
Also Known AsBCR 420U E6327, SP000665924
Technical Datasheet
130,871 In Stock
Need more?
130871 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY1.120 (CNY1.2656) |
| 10000+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR420UE6327HTSA1
Order Code1791067
Also Known AsBCR 420U E6327, SP000665924
Technical Datasheet
No. of Channels1Channels
Output Current Max150mA
Output Voltage Max38V
IC Case / PackageSC-74
No. of Pins6Pins
Input Voltage Min1.4V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSC-74
No. of Outputs1Outputs
Output Current150mA
Output Voltage38V
Switching Frequency10kHz
Product Overview
The BCR 420U E6327 is a linear LED Driver IC, provides a low-cost solution for driving 0.25W LEDs. Internal breakdown voltage is higher than 40V which is the maximum voltage the LED driver can sustain when the output is directly connected to supply voltage. A reduction of the output current at higher temperatures is the result of the negative temperature coefficient of 0.2%/K of the LED driver.
- 10mA Preset LED drive current
- Continuous output current up to 150mA with an external resistor
- Easy paralleling of drivers to increase current
- Low side current control
Applications
Lighting, LED Lighting, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
38V
No. of Pins
6Pins
Input Voltage Max
40V
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SC-74
Output Current
150mA
Switching Frequency
10kHz
Output Current Max
150mA
IC Case / Package
SC-74
Input Voltage Min
1.4V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
38V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033