Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP450H6327XTSA1
Order Code2443520
Also Known AsBFP 450 H6327, SP000745270
Technical Datasheet
337 In Stock
Need more?
337 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.670 (CNY4.1471) |
10+ | CNY2.420 (CNY2.7346) |
100+ | CNY1.990 (CNY2.2487) |
500+ | CNY1.900 (CNY2.147) |
1000+ | CNY1.800 (CNY2.034) |
5000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.67 (CNY4.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP450H6327XTSA1
Order Code2443520
Also Known AsBFP 450 H6327, SP000745270
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency24GHz
Power Dissipation500mW
Continuous Collector Current170mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFP 450 H6327 is a NPN wideband Bipolar RF Transistor with its high linearity at currents as low as 50mA the device supports energy efficient designs. The typical transition frequency is approximately 24GHz, hence the device offers high power gain at frequencies up to 3GHz in amplifier applications. The device is housed in an easy to use plastic package with visible leads.
- Low noise transistor
- Based on Infineon ́s reliable very high volume 25GHz silicon bipolar technology
- Halogen-free
Applications
Industrial, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
24GHz
Continuous Collector Current
170mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.5V
Power Dissipation
500mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006