Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP780H6327XTSA1
Order Code2781217
Also Known AsBFP 780 H6327, SP000924978
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP780H6327XTSA1
Order Code2781217
Also Known AsBFP 780 H6327, SP000924978
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6.6V
Transition Frequency20GHz
Power Dissipation600mW
Continuous Collector Current120mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min85hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
20GHz
Continuous Collector Current
120mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
6.6V
Power Dissipation
600mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
85hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004