Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR340L3E6327XTMA1
Order Code2480681
Also Known AsBFR 340L3 E6327, SP000013558
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.950 (CNY2.2035) |
10+ | CNY1.220 (CNY1.3786) |
100+ | CNY0.950 (CNY1.0735) |
500+ | CNY0.897 (CNY1.0136) |
1000+ | CNY0.877 (CNY0.991) |
5000+ | CNY0.856 (CNY0.9673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.75 (CNY11.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR340L3E6327XTMA1
Order Code2480681
Also Known AsBFR 340L3 E6327, SP000013558
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Transition Frequency14GHz
Power Dissipation60mW
Continuous Collector Current10mA
Transistor Case StyleTSLP
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
14GHz
Continuous Collector Current
10mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
6V
Power Dissipation
60mW
Transistor Case Style
TSLP
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006