Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFS481H6327XTSA1
Order Code2480690
Also Known AsBFS 481 H6327, SP000750462
Technical Datasheet
1,851 In Stock
Need more?
1851 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.640 (CNY5.2432) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY2.010 (CNY2.2713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.64 (CNY5.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFS481H6327XTSA1
Order Code2480690
Also Known AsBFS 481 H6327, SP000750462
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation175mW
Continuous Collector Current20mA
Transistor Case StyleSOT-363
No. of Pins6Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Transition Frequency
8GHz
Continuous Collector Current
20mA
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
175mW
Transistor Case Style
SOT-363
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004