Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA420H6327XTSA1
Order Code2443512
Also Known AsBGA 420 H6327, SP000753504
Your Part Number
Technical Datasheet
1,980 In Stock
Need more?
1980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.360 (CNY6.0568) |
| 50+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1500+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA420H6327XTSA1
Order Code2443512
Also Known AsBGA 420 H6327, SP000753504
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
Gain13dB
No. of Channels1Channels
Frequency Response RF Min100MHz
Noise Figure Typ2.3dB
Frequency Response RF Max3GHz
RF IC Case StyleSOT-343
Gain Typ13dB
Third Order Output Intercept Point OIP3 Typ13dBm
Supply Voltage Min-
Supply Voltage Max6V
IC Case / PackageSOT-343
No. of Pins4Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGA420H6327XTSA1 is a Si-MMIC-amplifier in SIEGET® 25-technologie.
- Cascadable 50 ohm-gain block
- Unconditionally stable
- Device current is 6.7mA typical at (TA = 25°C)
- Insertion power gain is 19dB typical at (f = 0.1GHz, TA = 25°C)
- Reverse isolation is 28dB typical at (f = 1.8GHz, TA = 25°C)
- 1dB compression point is -2.5dBm typical at (f = 1GHz, TA = 25°C)
- Input return loss is 11dB typical at (f = 1.8GHz, TA = 25°C)
- Output return loss is 16dB typical at (f = 1.8GHz, TA = 25°C)
- Noise figure is 1.9dB typical at (f = 0.1GHz, TA = 25°C)
- Ambient temperature range from -65°C to 150°C, SOT343 package
Technical Specifications
Frequency Min
100MHz
Gain
13dB
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
Gain Typ
13dB
Supply Voltage Min
-
IC Case / Package
SOT-343
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
3GHz
No. of Channels
1Channels
Noise Figure Typ
2.3dB
RF IC Case Style
SOT-343
Third Order Output Intercept Point OIP3 Typ
13dBm
Supply Voltage Max
6V
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006