Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA427H6327XTSA1
Order Code2480587
Also Known AsBGA 427 H6327, SP000753506
Technical Datasheet
2,180 In Stock
Need more?
2180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.170 (CNY5.8421) |
| 10+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.190 (CNY3.6047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.17 (CNY5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA427H6327XTSA1
Order Code2480587
Also Known AsBGA 427 H6327, SP000753506
Technical Datasheet
Frequency Min0Hz
Frequency Max3GHz
Gain18.5dB
Noise Figure Typ2.2dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min2V
Supply Voltage Max5V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA427H6327XTSA1 is a Si-MMIC-Amplifier in SIEGET® 25-Technologie.
- Cascadable 50 ohm gain block, unconditionally stable
- Insertion power gain is 27dB typ (f=0.1GHz, TA=25°C, VD=3V, Zo=50 ohm)
- Reverse isolation is 22dB typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
- Noise figure is 1.9dB typ (f=0.1GHz, TA=25°C, VD=3V, Zo=50 ohm)
- Intercept point at the output is +7dBm typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
- Return loss input is <gt/>12dB typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
- Return loss output is <gt/>9dB typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
- Device current is 25mA, total power dissipation is 150mW (TS=120°C)
- RF input power is -10dBm, typical device voltage range from 2V to 5V
- SOT343 package, ambient temperature range from -65 to 150°C
Technical Specifications
Frequency Min
0Hz
Gain
18.5dB
RF IC Case Style
SOT-343
Supply Voltage Min
2V
Operating Temperature Min
-65°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
3GHz
Noise Figure Typ
2.2dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318