Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA614H6327XTSA1
Order Code2443514
Also Known AsBGA 614 H6327, SP000753512
Technical Datasheet
11,555 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
11550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY7.900 (CNY8.927) |
| 100+ | CNY7.340 (CNY8.2942) |
| 500+ | CNY6.920 (CNY7.8196) |
| 1500+ | CNY6.790 (CNY7.6727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.25 (CNY47.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA614H6327XTSA1
Order Code2443514
Also Known AsBGA 614 H6327, SP000753512
Technical Datasheet
Frequency Min0GHz
Frequency Max2.4GHz
Gain17.5dB
Noise Figure Typ2.1dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max3V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA614H6327XTSA1 is a silicon germanium broadband MMIC amplifier. It is a broadband-matched, general-purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 40mA. It is based on Infineon Technologies’ B7HF silicon germanium technology. It is used in applications such as driver amplifiers for GSM/PCS/CDMA/UMTS, broadband amplifiers for SAT-TV & LNBs, and broadband amplifiers for CATV.
- Cascadable 50 ohm-gain block, 1kV HBM ESD protection (pin-to-pin)
- Insertion power gain is 19.8dB typical at (f = 0.1GHz)
- Noise figure (ZS = 50 ohm) is 1.8dB typical at (f = 0.1GHz)
- Output power at 1dB gain compression is 12dBm typical at (TA = 25°C)
- Output third order intercept point is 25dBm typical at (TA = 25°C)
- Input return loss is 18dB typical at (TA = 25°C)
- Output return loss is 20dB typical at (TA = 25°C)
- Total device current is 40mA typical at (TA = 25°C)
- 70GHz fT - silicon germanium technology, absolute stable
- Ambient temperature range from -65°C to 150°C, SOT343 package
Technical Specifications
Frequency Min
0GHz
Gain
17.5dB
RF IC Case Style
SOT-343
Supply Voltage Min
-
Operating Temperature Min
-65°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.4GHz
Noise Figure Typ
2.1dB
No. of Pins
4Pins
Supply Voltage Max
3V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006