Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA616H6327XTSA1
Order Code2443513
Also Known AsBGA 616 H6327, SP000753514
Technical Datasheet
1,355 In Stock
Need more?
1355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1500+ | CNY6.010 (CNY6.7913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY40.45 (CNY45.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA616H6327XTSA1
Order Code2443513
Also Known AsBGA 616 H6327, SP000753514
Technical Datasheet
Frequency Min0GHz
Frequency Max2.7GHz
Gain18dB
Noise Figure Typ2.6dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max4.5V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA616H6327XTSA1 is a broadband matched general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 60mA. It is based on Infineon Technologies’ B7HF silicon germanium technology. It is used in applications such as driver amplifiers for GSM/PCS/SCDMA/UMTS, broadband amplifiers for SAT-TV and LNBs, and broadband amplifiers for CATV.
- Cascadable 50 ohm-gain block, absolute stable
- Output power at 1dB gain compression is 18dBm typical
- Noise figure (ZS = 50 ohm) is 2.6dB typical at (f = 2GHz)
- 70GHz fT - Silicon Germanium technology, 1kV HBM ESD protection (pin-to-pin)
- Output third order intercept point is 29dBm typical
- Input return loss is 15dB typical
- Output return loss is 15dB typical
- Total device current is 60mA typical
- SOT343 package
- Ambient temperature range from -65 to 150°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
0GHz
Gain
18dB
RF IC Case Style
SOT-343
Supply Voltage Min
-
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2.7GHz
Noise Figure Typ
2.6dB
No. of Pins
4Pins
Supply Voltage Max
4.5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006