Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA725L6E6327FTSA1
Order Code2480589
Also Known AsBGA 725L6 E6327, SP000942752
Technical Datasheet
38,188 In Stock
Need more?
38188 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.330 (CNY2.6329) |
50+ | CNY1.840 (CNY2.0792) |
250+ | CNY1.740 (CNY1.9662) |
1000+ | CNY1.450 (CNY1.6385) |
7500+ | CNY1.440 (CNY1.6272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.65 (CNY13.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA725L6E6327FTSA1
Order Code2480589
Also Known AsBGA 725L6 E6327, SP000942752
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain20dB
Noise Figure Typ0.65dB
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon Germanium low noise amplifier for Global Navigation Satellite Systems (GNSS) in ultra-small TSLP-6-2 leadless package (footprint: 0.7 x 1.1mm2).
- High insertion power gain: 20dB
- Out-of-band input 3rd order intercept point: -2dBm
- Input 1dB compression point:-15dBm
- Low noise figure: 0.65dB
- Low current consumption: 3.6mA
- Operating frequencies of 1550 to 1615MHz
- Digital on/off switch (1V logic high level)
- 2KV HBM ESD protection (including AI-pin)
Technical Specifications
Frequency Min
1.55GHz
Gain
20dB
RF IC Case Style
DFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.615GHz
Noise Figure Typ
0.65dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006