Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS14M8U9E6327XUSA1
Order Code4261559
Your Part Number
Technical Datasheet
4,075 In Stock
Need more?
4075 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.600 (CNY5.198) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2500+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.60 (CNY5.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14M8U9E6327XUSA1
Order Code4261559
Technical Datasheet
Frequency Min40MHz
RF Switch ConfigurationSP4T
Frequency Max7.125GHz
Frequency Response RF Min40MHz
RF IC Case StyleULGA
Frequency Response RF Max7.125GHz
Supply Voltage Min1.65V
IC Case / PackageULGA
No. of Pins9Pins
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.27dB
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGS14M8U9E6327XUSA1 is a single pole four throw (SP4T) high power MIPI R F switch in a compact 9-pin package (1.1 x 1.1mm²). The device is optimized for 5G and other cellular applications upto 7.125GHz. With a low insertion loss, high isolation, high linearity and high power handling, it is perfect for 5G and LTE 4G applications, such as 5G SRS, Uplink-Carrier Aggregation, High Power User Equipment (HPUE Class 2). Potential applications include 5G and 4G cellular handsets and cellular modems.
- 39dBm power handling capability
- Fast switching speed of 1.3µs
- Operating upto 7.125GHz to support latest 5G requirements
- Fully compatible with MIPI 2.1 RFFE standard with 2 USIDs
- Single VIO supply supporting both 1.2V and 1.8V
- High port-to-port-isolation
- No power supply decoupling required
- No blocking capacitors required if no DC applied on RF lines
- High EMI robustness
- PG-ULGA-9-1 package, ambient temperature range from -40°C to 85°C
Technical Specifications
Frequency Min
40MHz
Frequency Max
7.125GHz
RF IC Case Style
ULGA
Supply Voltage Min
1.65V
No. of Pins
9Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.27dB
Third Order Intercept Point IIP3 Typ
-
RF Switch Configuration
SP4T
Frequency Response RF Min
40MHz
Frequency Response RF Max
7.125GHz
IC Case / Package
ULGA
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003