Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC007N04LS6SCATMA1
Order Code4335331
Product RangeOptiMOS 6 Series
Also Known AsSP005561090, BSC007N04LS6SC
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY20.790 (CNY23.4927) |
| 100+ | CNY15.400 (CNY17.402) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY13.180 (CNY14.8934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.61 (CNY35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC007N04LS6SCATMA1
Order Code4335331
Product RangeOptiMOS 6 Series
Also Known AsSP005561090, BSC007N04LS6SC
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id381A
Drain Source On State Resistance700µohm
Transistor Case StyleWSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation188W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BSC007N04LS6SCATMA1 is a N-channel, 40V OptiMOS 6 power-transistor.
- Dual-side cooled package with lowest junction-top thermal resistance
- Optimized for synchronous application
- Very low on-resistance RDS(on) of 0.7mohm
- Drain current of 381A
- 100% avalanche tested
- Superior thermal resistance
- Operating and storage temperature range from -55 to 175°C
- Available in 8 pin WSON package
- Fully qualified according to JEDEC for industrial applications
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
381A
Transistor Case Style
WSON
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025