Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC037N08NS5TATMA1
Order Code3889253
Product RangeOptiMOS 5 Series
Also Known AsSP004475134, BSC037N08NS5T
Your Part Number
Technical Datasheet
4,614 In Stock
Need more?
4614 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.310 (CNY18.4303) |
| 10+ | CNY13.580 (CNY15.3454) |
| 100+ | CNY9.960 (CNY11.2548) |
| 500+ | CNY9.360 (CNY10.5768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.31 (CNY18.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC037N08NS5TATMA1
Order Code3889253
Product RangeOptiMOS 5 Series
Also Known AsSP004475134, BSC037N08NS5T
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id136A
Drain Source On State Resistance3200µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation136W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for BSC037N08NS5TATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
136A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
3200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033