Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC093N04LSGATMA1
Order Code1775460
Product RangeOptiMOS 3 Series
Also Known AsBSC093N04LS G, SP000387929
Technical Datasheet
64,641 In Stock
Need more?
64641 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.100 (CNY3.503) |
| 250+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 3000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC093N04LSGATMA1
Order Code1775460
Product RangeOptiMOS 3 Series
Also Known AsBSC093N04LS G, SP000387929
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id49A
Drain Source On State Resistance9300µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation35W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3 Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSC093N04LS G is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Saving space
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
49A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Product Range
OptiMOS 3 Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363