Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC120N03LSGATMA1
Order Code1775466
Also Known AsBSC120N03LS G , SP000302848
Your Part Number
Technical Datasheet
3,880 In Stock
Need more?
3880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 5
Multiple: 5
CNY31.25 (CNY35.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC120N03LSGATMA1
Order Code1775466
Also Known AsBSC120N03LS G , SP000302848
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id39A
Drain Source On State Resistance0.012ohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation28W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC120N03LS G is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. It is tailored to the needs of power management by improved EMI behaviour, as well as increased battery life. It is available in half-bridge configuration.
- Easy to design in
- Increased battery lifetime
- Improved EMI behaviour making external snubber networks obsolete
- Saving space
- Reducing power losses
- Fast switching MOSFET for SMPS
- Optimized technology for DC-to-DC converters
- Qualified according to JEDEC1 for target applications
- Logic level
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Superior thermal resistance
- Avalanche rated
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, LED Lighting, Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
39A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
28W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC120N03LSGATMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242