Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC883N03LSGATMA1
Order Code2617421
Product RangeOptiMOS 3
Also Known AsBSC883N03LS G, SP000507422
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds34V
Continuous Drain Current Id98A
Drain Source On State Resistance3200µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for BSC883N03LSGATMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
34V
Drain Source On State Resistance
3200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001