Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSM25GD120DN2BOSA1
Order Code1496948
Also Known AsBSM25GD120DN2, SP000100370
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM25GD120DN2BOSA1
Order Code1496948
Also Known AsBSM25GD120DN2, SP000100370
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
Continuous Collector Current35A
Collector Emitter Saturation Voltage3V
Power Dissipation200W
Operating Temperature Max125°C
Transistor Case StyleEconoPACK
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
Product Overview
The BSM25GD120DN2 is an IGBT Power Module with fast free wheel diodes and insulated metal base plate.
- 3-phase Full bridge
- 130ns Rise time
- 100ns Fall time
- ±20V Gate-emitter voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
Collector Emitter Saturation Voltage
3V
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
-
Continuous Collector Current
35A
Power Dissipation
200W
Transistor Case Style
EconoPACK
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18