Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSM75GAR120DN2
Order Code1496960
Also Known AsSP000100462
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY629.370 (CNY711.1881) |
5+ | CNY584.190 (CNY660.1347) |
10+ | CNY539.690 (CNY609.8497) |
50+ | CNY515.590 (CNY582.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.37 (CNY711.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM75GAR120DN2
Order Code1496960
Also Known AsSP000100462
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current105A
Collector Emitter Saturation Voltage3V
Power Dissipation625W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSM75GAR120DN2 is a N-channel IGBT Power Module for use with inductive heating and general power switching applications.
Applications
HVAC, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
3V
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
-
Product Range
-
Continuous Collector Current
105A
Power Dissipation
625W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15412