Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.190 (CNY3.6047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO613SPVGHUMA1
Order Code2617429
Product RangeSIPMOS
Also Known AsBSO613SPV G, SP000216309
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3.44A
Drain Source On State Resistance0.11ohm
Transistor Case StylePG-SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSIPMOS
QualificationAEC-Q101
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.44A
Transistor Case Style
PG-SO
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
SIPMOS
Technical Docs (1)
Alternatives for BSO613SPVGHUMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001