Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP752RXUMA2
Order Code2215502
Also Known AsBSP752R, SP000355392
Technical Datasheet
10,912 In Stock
Need more?
5507 Next business day delivery available(Shanghai stock)
5405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.020 (CNY16.9726) |
| 10+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY8.150 (CNY9.2095) |
| 250+ | CNY7.670 (CNY8.6671) |
| 500+ | CNY7.410 (CNY8.3733) |
| 1000+ | CNY7.200 (CNY8.136) |
| 2500+ | CNY6.740 (CNY7.6162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.02 (CNY16.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP752RXUMA2
Order Code2215502
Also Known AsBSP752R, SP000355392
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage2.2V
Current Limit9A
On State Resistance0.02ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BSP752R is a 1-output N-channel high-side vertical power FET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback and monolithically integrated in smart SIPMOS® technology. It is providing embedded protective functions and CMOS compatible input.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output for over-temperature and short-circuit
- Loss of GND and loss of VBB protection
- ESD protection
- Very low standby current
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
-
Input Voltage
2.2V
On State Resistance
0.02ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
9A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001015