Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP76E6433HUMA1
Order Code2215514
Also Known AsBSP76 E6433, SP000379611
Technical Datasheet
15,608 In Stock
50 more incoming. You can reserve stock now
15608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY10.240 (CNY11.5712) | 
| 10+ | CNY6.780 (CNY7.6614) | 
| 50+ | CNY6.400 (CNY7.232) | 
| 100+ | CNY6.010 (CNY6.7913) | 
| 250+ | CNY5.650 (CNY6.3845) | 
| 500+ | CNY5.420 (CNY6.1246) | 
| 1000+ | CNY5.250 (CNY5.9325) | 
| 2500+ | CNY5.240 (CNY5.9212) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.24 (CNY11.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP76E6433HUMA1
Order Code2215514
Also Known AsBSP76 E6433, SP000379611
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit7.5A
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The BSP76 E6433 is a N-channel low-side vertical power FET Switch in smart SIPMOS® technology and fully protected by embedded protection functions. It has thermal shutdown with auto restart and also logic level input.
- Input protection (ESD)
- Overload protection
- Short-circuit protection
- Overvoltage protection
- Current limitation
- Analogue driving possible
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
7.5A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726