Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS126H6327XTSA2
Order Code2212899
Also Known AsBSS126 H6327, SP000919334
Your Part Number
Technical Datasheet
8,329 In Stock
6,000 more incoming. You can reserve stock now
100 Next business day delivery available(Shanghai stock)
8229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.010 (CNY5.6613) |
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.882 (CNY0.9967) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.05 (CNY28.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS126H6327XTSA2
Order Code2212899
Also Known AsBSS126 H6327, SP000919334
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id21mA
Drain Source On State Resistance500ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS126 H6327 is a N-channel depletion-mode SIPMOS® Small-Signal-Transistor with 600VDS drain source voltage. Areas of application include power supply start-up power, overvoltage protection, in-rush-current limiter, off-line voltage reference. Also suitable for automotive applications.
- dV/dt rated
- Pb-free lead plating
- Qualified according to AEC Q101
- Halogen-free
Applications
Automotive, Consumer Electronics, Power Management, Portable Devices, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
500ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BSS126H6327XTSA2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272