Print Page
9,742 In Stock
Need more?
9742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY6.520 (CNY7.3676) |
| 250+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 3000+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY46.15 (CNY52.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ150N10LS3GATMA1
Order Code2617423
Product RangeOptiMOS 3
Also Known AsBSZ150N10LS3 G, SP001002916
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id40A
Drain Source On State Resistance0.015ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation63W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Optima's™ 3 power transistor ideal for high frequency switching
- Optimized technology for DC/DC converters
- Excellent gate charge x RDS(on) product (FOM)
- N-channel, logic level
- 100% avalanche tested
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSZ150N10LS3GATMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001