Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS141TCBUMA1
Order Code2480557
Also Known AsBTS141TC, SP000668254
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.210 (CNY38.6573) |
10+ | CNY33.520 (CNY37.8776) |
50+ | CNY32.840 (CNY37.1092) |
200+ | CNY32.160 (CNY36.3408) |
500+ | CNY31.470 (CNY35.5611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.21 (CNY38.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS141TCBUMA1
Order Code2480557
Also Known AsBTS141TC, SP000668254
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage60V
Current Limit35A
On State Resistance0.025ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
The BTS141TC is an N channel vertical Power FET in Smart SIPMOS® chip on chip technology. Providing embedded protection functions.
- Logic level input
- Input protection (ESD)
- Thermal protection with latch
- Overload protection
- Short-circuit protection
- Overvoltage protection
- Current limitation
- Analog driving possible
- Green product
- Maximum current adjustable with external resistor
- AEC qualified
Applications
Motor Drive & Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
60V
On State Resistance
0.025ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
35A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (2)
Alternatives for BTS141TCBUMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143