Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3118NHUMA1
Order Code2215504
Also Known AsBTS3118N, SP000305173
Technical Datasheet
7,002 In Stock
Need more?
7002 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY12.480 (CNY14.1024) | 
| 10+ | CNY8.370 (CNY9.4581) | 
| 50+ | CNY7.890 (CNY8.9157) | 
| 100+ | CNY7.410 (CNY8.3733) | 
| 250+ | CNY6.970 (CNY7.8761) | 
| 500+ | CNY6.710 (CNY7.5823) | 
| 1000+ | CNY6.260 (CNY7.0738) | 
| 2500+ | CNY6.110 (CNY6.9043) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY12.48 (CNY14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3118NHUMA1
Order Code2215504
Also Known AsBTS3118N, SP000305173
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit2.17A
On State Resistance0.07ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
BTS3118NHUMA1 is a smart low side power switch. It is a N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. It is ideal for all kinds of resistive, inductive and capacitive loads in switching or linear applications, µC compatible power switch for 12VDC applications, replaces electromechanical relays and discrete circuits.
- Logic level input, input protection (ESD), thermal shutdown, nominal load current is 2.17A
- Overload protection, short circuit protection, overvoltage protection
- Current limitation, analogue driving possible, clamping energy is 250mj
- Drain source clamp voltage range from 42 to 55V (Tj=- 40 to + 150°C, ID=10mA)
- Off-state drain current is 1.5µA typ (Tj=-40 to +150°C, VDS=32V, VIN=0V)
- On state input current is 10µA typ (Tj=25°C), nominal load current is 2.17A max (Tj=25°C)
- On-state resistance is 90mohm typ (VIN=5V, ID=2.17A, Tj=25°C)
- Slew rate on is 0.4V/µs typ (70 to 50%, Tj=25°C), slew rate off is 0.6V/µs typ (50 to 70%, Tj=25°C)
- Power dissipation is 3.8W (TC=85°C)
- PG-SOT223-4 package, operating temperature range from -40 to +100°C
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.07ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
2.17A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006