Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3160DAUMA1
Order Code2480559
Also Known AsBTS3160D, SP000305175
Technical Datasheet
8,666 In Stock
Need more?
9 Delivery in 3-4 Business Days(Shanghai stock)
8657 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY31.740 (CNY35.8662) | 
| 10+ | CNY19.270 (CNY21.7751) | 
| 50+ | CNY17.940 (CNY20.2722) | 
| 100+ | CNY16.590 (CNY18.7467) | 
| 250+ | CNY15.760 (CNY17.8088) | 
| 500+ | CNY14.120 (CNY15.9556) | 
| 1000+ | CNY11.880 (CNY13.4244) | 
| 2500+ | CNY11.290 (CNY12.7577) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.74 (CNY35.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3160DAUMA1
Order Code2480559
Also Known AsBTS3160D, SP000305175
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage40V
Current Limit70A
On State Resistance8000µohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS3160D is a latching single channel low-side Power Switch providing embedded protective functions. The power transistor is build by an N-channel vertical power MOSFET. The device is controlled by a control chip in Smart Power Technology. The device is able to switch all kind of resistive, inductive and capacitive loads. For lamp loads the lamp-inrush-current, eight- to ten-times the nominal current, has to be considered. The maximal inrush current has to be below the minimum short circuit shutdown current.
- Logic level input compatible to 3.3 or 5V micro controllers
- Supply by V bb line, down to 6V
- Very low over all leakage current
- Providing digital fault information
- Electrostatic discharge protection (ESD)
- Thermal shutdown with latch
- Green product
- AEC qualified
Applications
Motor Drive & Control, Power Management
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
40V
On State Resistance
8000µohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
70A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143