Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3205GXUMA1
Order Code2215529
Also Known AsBTS3205G, SP000237784
Technical Datasheet
2,576 In Stock
Need more?
2576 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY5.580 (CNY6.3054) |
| 50+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.930 (CNY5.5709) |
| 250+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2500+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.52 (CNY9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3205GXUMA1
Order Code2215529
Also Known AsBTS3205G, SP000237784
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage10V
Current Limit600mA
On State Resistance0.7ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BTS3205G is a single channel low-side Power Switch providing embedded protective functions. The device is monolithic integrated and consist of an N-channel power MOSFET transistor and additional protection circuitry.
- Low input current
- Short-circuit and overload protection
- Current limitation
- Thermal protection with auto restart
- Compatible to standard Power MOSFET
- Analog driving possible
- Green product
- AEC qualified
Applications
Automotive, Power Management
Technical Specifications
Power Load Switch Type
-
Input Voltage
10V
On State Resistance
0.7ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
600mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175