Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3205NHUSA1
Order Code2480560
Also Known AsBTS3205N, SP000438116
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY9.630 (CNY10.8819) | 
| 10+ | CNY9.120 (CNY10.3056) | 
| 50+ | CNY8.090 (CNY9.1417) | 
| 200+ | CNY7.940 (CNY8.9722) | 
| 500+ | CNY7.780 (CNY8.7914) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.63 (CNY10.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3205NHUSA1
Order Code2480560
Also Known AsBTS3205N, SP000438116
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit900mA
On State Resistance0.7ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-223
Product Overview
- Smart low-side power switch
- Logic level input
- Short circuit and overload protection
- Current limitation
- Input protection (ESD)
- Thermal protection with auto restart
- Compatible to standard Power MOSFET
- Analog driving possible
- AEC qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.7ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
900mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369