Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3410GXUMA1
Order Code2432485
Also Known AsBTS3410G, SP000305178
Technical Datasheet
54,463 In Stock
Need more?
31937 Next business day delivery available(Shanghai stock)
22526 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY12.160 (CNY13.7408) |
| 50+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY9.240 (CNY10.4412) |
| 250+ | CNY8.710 (CNY9.8423) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY5.740 (CNY6.4862) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3410GXUMA1
Order Code2432485
Also Known AsBTS3410G, SP000305178
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels2Channels
Input Voltage10V
Current Limit7.5A
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
BTS3410GXUMA1 is a N-channel vertical power FET in Smart SIPMOS technology. It is fully protected by embedded protection functions. Applications include all kinds of resistive, inductive and capacitive loads in switching or linear applications, µC compatible power switch for 12VDC applications, replaces electromechanical relays and discrete circuits.
- Logic level input, input protection (ESD)
- Thermal shutdown with auto restart, overload protection
- Short circuit protection, overvoltage protection
- Current limitation, analog driving possible
- 42 to 55V drain source clamp voltage at (Tj = -40 to +150°C, ID = 10mA)
- 1.5µA typical off-state drain current at (Tj = -40°C to +150°C, VDS = 32V, VIN = 0V)
- 10µA typical on state input current at (Tj = 25°C)
- 190mohm typical on-state resistance at (VIN = 5V, ID = 1.4A, Tj = 25°C)
- 7.5A typical current limit at (VIN = 10V, VDS = 12V, tm = 200µs), AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C, PG-DSO8-25 package
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
10V
On State Resistance
0.15ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
7.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268