Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS4300SGAXUMA1
Order Code2215523
Also Known AsBTS4300SGA, SP000360280
Technical Datasheet
1,927 In Stock
2,500 more incoming. You can reserve stock now
1927 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY5.710 (CNY6.4523) |
| 2500+ | CNY5.220 (CNY5.8986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.53 (CNY19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS4300SGAXUMA1
Order Code2215523
Also Known AsBTS4300SGA, SP000360280
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage34V
Current Limit400mA
On State Resistance0.3ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BTS4300SGA is a single channel smart high-side Power Switch providing protective functions and diagnostics. The power transistor is built by an N-channel power MOSFET with charge pump. The device is monolithically integrated in smart technology. It is specially designed to drive relay or LED in the harsh automotive environment.
- Fits for 12V application
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetizing of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output
- Open load detection in OFF-state
- CMOS compatible input
- Loss GND and loss Vbb protection
- Very low stand by current
- Green product
- AEC qualified
- Negative voltage clamped at output with inductive loads
- Flags a fail event (Status pin)
Applications
Lighting, Automotive, Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.3ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
400mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051