Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS462TATMA1
Order Code2432491
Also Known AsBTS462T, SP000506232
Technical Datasheet
12,470 In Stock
Need more?
202 Delivery in 3-4 Business Days(Shanghai stock)
12268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.740 (CNY18.9162) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.400 (CNY12.882) |
| 100+ | CNY10.840 (CNY12.2492) |
| 250+ | CNY10.320 (CNY11.6616) |
| 500+ | CNY10.020 (CNY11.3226) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY9.280 (CNY10.4864) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.74 (CNY18.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS462TATMA1
Order Code2432491
Also Known AsBTS462T, SP000506232
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage16V
Current Limit14A
On State Resistance0.07ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS462T is a 1-output N-channel high-side vertical Power FET Switch with charge pump, ground referenced CMOS compatible input and monolithically integrated in smart SIPMOS® technology. It provides embedded protective functions, fast demagnetization of inductive loads and reverse battery protection with external resistor.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Shutdown when under-voltage
- Loss GND and loss VBB protection
- Electrostatic discharge (ESD) protection
- Very low standby current
- Negative voltage clamped at output with inductive loads
Applications
Industrial, Computers & Computer Peripherals, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
16V
On State Resistance
0.07ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
14A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814